+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-SW-04

Cable: for smartwatch charging; Huawei; 0.1m; 1A; black


Manufacturer: AKYGA

Manufacturer part number:
AK-SW-04
TME Symbol:
AK-SW-04

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Huawei
Cable length
0.1m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Huawei Band 4e, Huawei Band 4 Running, Huawei Band 5 Sport
Gross weight12.1 g
Certificates
EAN code5901720136534
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-04
6 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 3 pcs - 4.00 USDGross price for quantities from 3 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 3.56 USD
Net price for quantities from 10 pcs - 3.12 USDGross price for quantities from 10 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts