+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-SW-09

Cable: for smartwatch charging; Samsung; 1m; 1A; black


Manufacturer: AKYGA

Manufacturer part number:
AK-SW-09
TME Symbol:
AK-SW-09

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Samsung
Cable length
1m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Samsung Galaxy Watch 3, Samsung Galaxy Watch 4, Samsung Galaxy Watch Active 1, Samsung Galaxy Watch Active 2
Gross weight34.31 g
Certificates
EAN code5901720136589
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-09
2 in TME stock
Net price for quantities from 1 pcs - 16.76 USDGross price for quantities from 1 pcs - 16.76 USD
Net price for quantities from 3 pcs - 15.08 USDGross price for quantities from 3 pcs - 15.08 USD
Net price for quantities from 5 pcs - 13.41 USDGross price for quantities from 5 pcs - 13.41 USD
Net price for quantities from 10 pcs - 11.73 USDGross price for quantities from 10 pcs - 11.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.