+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-SW-20

Adapter for charging smartwatch; Samsung Gear Fit; 1A

Manufacturer: AKYGA

Manufacturer part number:
AK-SW-20
TME Symbol:
AK-SW-20

Specification

Manufacturer
AKYGA
Type of transition
adapter for charging smartwatch
Application of connection lead
Samsung Gear Fit
Max. operating current
1A
Gross weight5 g
Certificates
EAN code5901720136695
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-20
10 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 5.87 USD
Net price for quantities from 3 pcs - 5.28 USDGross price for quantities from 3 pcs - 5.28 USD
Net price for quantities from 5 pcs - 4.69 USDGross price for quantities from 5 pcs - 4.69 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts