+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AKYGA | |
Type of connection cable | for smartwatch charging | |
Application - device manufacturer | Fitbit | |
Cable length | 1m | |
Max. operating current | 1A | |
Insulation colour | black | |
Application of connection lead | Fitbit Ionic |