+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-SW-36

Cable: for smartwatch charging; Xiaomi; 1m; 1A; black

Manufacturer: AKYGA

Manufacturer part number:
AK-SW-36
TME Symbol:
AK-SW-36

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Xiaomi
Cable length
1m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Xiaomi Mi Watch Lite, Xiaomi Redmi Watch
Gross weight29.31 g
Certificates
EAN code5901720137333
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-36
5 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 5.87 USD
Net price for quantities from 3 pcs - 5.28 USDGross price for quantities from 3 pcs - 5.28 USD
Net price for quantities from 5 pcs - 4.69 USDGross price for quantities from 5 pcs - 4.69 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts