+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-SW-37

Cable: for smartwatch charging; Fossil; 1m; 1A; black

Manufacturer: AKYGA

Manufacturer part number:
AK-SW-37
TME Symbol:
AK-SW-37

Specification

Manufacturer
AKYGA
Type of connection cable
for smartwatch charging
Application - device manufacturer
Fossil
Cable length
1m
Max. operating current
1A
Insulation colour
black
Application of connection lead
Diesel On Axial, Emporio Armani, Fossil Gen 5, Fossil Gen 6, Fossil Sport
Gross weight21.83 g
Certificates
EAN code5901720137340
See other products in this category: USB cables and adapters AKYGA,
*
AK-SW-37
2 in TME stock
Net price for quantities from 1 pcs - 15.55 USDGross price for quantities from 1 pcs - 15.55 USD
Net price for quantities from 3 pcs - 14.00 USDGross price for quantities from 3 pcs - 14.00 USD
Net price for quantities from 5 pcs - 12.44 USDGross price for quantities from 5 pcs - 12.44 USD
Net price for quantities from 10 pcs - 10.89 USDGross price for quantities from 10 pcs - 10.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.