+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-U4-1250

Power supply: computer; ATX; 1.25kW; 3.3/5/12V; Ultimate


Manufacturer: AKYGA

Manufacturer part number:
AK-U4-1250
TME Symbol:
AK-U4-1250

Specification

Manufacturer
AKYGA
Type of power supply
computer
Kind of power supply
ATX
Power
1.25kW
Output voltage
3.3/5/12V
Connection
EPS 12V 4+4pin, MOLEX x4, MPC ATX 20+4pin, PCIe 6+2pin x6, SATA x8
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
PC accessories application
Bitcoin Miner
Manufacturer series
Ultimate
Power supply unit features
fan 12cm
Gross weight2.5139 kg
Certificates
EAN code5901720134608
See other products in this category: Computer Power Supply Units and UPSs AKYGA,
See other products from this series.:
*
AK-U4-1250
0 in TME stock
Net price for quantities from 1 pcs - 148.41 USDGross price for quantities from 1 pcs - 148.41 USD
Net price for quantities from 3 pcs - 137.81 USDGross price for quantities from 3 pcs - 137.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.