+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-U4-600

Power supply: computer; ATX; 600W; 3.3/5/12V; Ultimate


Manufacturer: AKYGA

Manufacturer part number:
AK-U4-600
TME Symbol:
AK-U4-600

Specification

Manufacturer
AKYGA
Type of power supply
computer
Kind of power supply
ATX
Power
600W
Output voltage
3.3/5/12V
Connection
EPS 12V 4+4pin, mini-MOLEX, MOLEX x2, MPC ATX 20+4pin, PCIe 6+2pin, PCIe 6pin, SATA x6
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
PC accessories application
Bitcoin Miner
Manufacturer series
Ultimate
Power supply unit features
fan 12cm
Gross weight1.5475 kg
Certificates
EAN code5901720134592
See other products in this category: Computer Power Supply Units and UPSs AKYGA,
See other products from this series.:
*
AK-U4-600
1 in TME stock
Net price for quantities from 1 pcs - 58.05 USDGross price for quantities from 1 pcs - 58.05 USD
Net price for quantities from 3 pcs - 54.02 USDGross price for quantities from 3 pcs - 54.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.