+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AKYGA | |
Type of connection cable | mains | |
Kind of cable | H03VV-H | |
Cable structure | 3x1mm2 | |
Wire insulation material | PVC | |
Cable length | 1.8m | |
Insulation colour | black | |
Number of cores | 3 | |
Core section | 1mm2 | |
Max. operating current | 10A | |
Rated voltage | 0.25kV | |
Kind of core | Cu | |
Trade name | trapezoidal |