+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-01

Cable; USB 2.0; USB A plug,USB B micro plug; nickel plated; 1.8m


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-01
TME Symbol:
AK-USB-01

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight41.7 g
Certificates
EAN code5901720130136
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-01
302 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 20 pcs - 1.13 USDGross price for quantities from 20 pcs - 1.13 USD
Packaging method by the manufacturer:Cardboard = 200 pcsCardboard = 250 pcs