+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-13

Cable; USB 3.0; USB A plug,USB B micro plug; nickel plated; 1.8m


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-13
TME Symbol:
AK-USB-13

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight92.37 g
Certificates
EAN code5901720132093
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-13
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 5 pcs - 4.10 USDGross price for quantities from 5 pcs - 4.10 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 20 pcs - 3.27 USDGross price for quantities from 20 pcs - 3.27 USD