+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-16

Cable; USB 2.0; USB B micro plug,USB C plug; nickel plated; 1m

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-16
TME Symbol:
AK-USB-16

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Cable/adapter structure
  • USB B micro plug
  • USB C plug
Gross weight25.7 g
Certificates
EAN code5901720132468
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-16
5 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.36 USDGross price for quantities from 10 pcs - 3.36 USD
Net price for quantities from 20 pcs - 2.98 USDGross price for quantities from 20 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)