+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-17

Cable; USB 2.0; USB B micro plug,both sides; nickel plated; 0.6m


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-17
TME Symbol:
AK-USB-17

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.6m
Insulation colour
black
Cable/adapter structure
  • both sides
  • USB B micro plug
Gross weight16.7 g
Certificates
EAN code5901720133168
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-17
146 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 20 pcs - 0.91 USDGross price for quantities from 20 pcs - 0.91 USD