+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-18

Cable; USB 2.0; USB A plug,USB B plug; nickel plated; 5m; black

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-18
TME Symbol:
AK-USB-18

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
5m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight146.4 g
Certificates
EAN code5901720133298
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-18
10 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 20 pcs - 2.31 USDGross price for quantities from 20 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)