+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-19

Cable; USB 2.0; USB A socket,USB A plug; nickel plated; 3m; black

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-19
TME Symbol:
AK-USB-19

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
3m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight67.7 g
Certificates
EAN code5901720133366
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-19
15 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 20 pcs - 1.62 USDGross price for quantities from 20 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)