+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-22

Cable; USB 2.0; USB A plug,USB B mini plug; nickel plated; 1m


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-22
TME Symbol:
AK-USB-22

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight27.7 g
Certificates
EAN code5901720134318
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-22
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 20 pcs - 0.96 USDGross price for quantities from 20 pcs - 0.96 USD