+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-23

Cable; USB 2.0; USB A socket,USB A plug; nickel plated; 0.15m


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-23
TME Symbol:
AK-USB-23

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.15m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight15.225 g
Certificates
EAN code5901720134387
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-23
437 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 20 pcs - 1.30 USDGross price for quantities from 20 pcs - 1.30 USD