+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-24

Cable; USB 3.1; USB A plug,USB C plug; nickel plated; 0.5m; black


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-24
TME Symbol:
AK-USB-24

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 3.1
Contact plating
nickel plated
Cable length
0.5m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight29.8 g
Certificates
EAN code5901720135049
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-24
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 20 pcs - 2.12 USDGross price for quantities from 20 pcs - 2.12 USD