+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-29

Cable; USB 3.1; USB A plug,USB C plug; nickel plated; 1.8m; black

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-29
TME Symbol:
AK-USB-29

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 3.1
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
black
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight78.1 g
Certificates
EAN code5901720136169
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-29
19 in TME stock
Net price for quantities from 1 pcs - 6.09 USDGross price for quantities from 1 pcs - 6.09 USD
Net price for quantities from 5 pcs - 5.27 USDGross price for quantities from 5 pcs - 5.27 USD
Net price for quantities from 10 pcs - 4.74 USDGross price for quantities from 10 pcs - 4.74 USD
Net price for quantities from 20 pcs - 4.19 USDGross price for quantities from 20 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)