+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-30

Cable; USB 2.0; Apple Lightning plug,USB A plug; nickel plated


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-30
TME Symbol:
AK-USB-30

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
white
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight26.933 g
Certificates
EAN code5901720136176
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-30
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 20 pcs - 1.12 USDGross price for quantities from 20 pcs - 1.12 USD