+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-32

Cable; USB 3.2 Gen 2; USB C socket,USB C plug; nickel plated


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-32
TME Symbol:
AK-USB-32

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2
Contact plating
nickel plated
Cable length
0.3m
Insulation colour
black
Power
0.1kW
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight19.4 g
Certificates
EAN code5901720136398
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-32
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 5 pcs - 5.37 USDGross price for quantities from 5 pcs - 5.37 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 20 pcs - 4.23 USDGross price for quantities from 20 pcs - 4.23 USD