+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-34

Cable; USB 3.1; USB C plug,both sides; nickel plated; 1.5m; black

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-34
TME Symbol:
AK-USB-34

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 3.1
Contact plating
nickel plated
Cable length
1.5m
Insulation colour
black
Power
0.1kW
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight65.08 g
Certificates
EAN code5901720136794
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-34
1 in TME stock
Net price for quantities from 1 pcs - 74.56 USDGross price for quantities from 1 pcs - 74.56 USD
Net price for quantities from 5 pcs - 64.40 USDGross price for quantities from 5 pcs - 64.40 USD
Net price for quantities from 10 pcs - 57.62 USDGross price for quantities from 10 pcs - 57.62 USD
Net price for quantities from 20 pcs - 50.84 USDGross price for quantities from 20 pcs - 50.84 USD
No. of pieces (Multiplicity: 1)