+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-37

Cable; USB 2.0; USB C plug,both sides; nickel plated; 1m; blue

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-37
TME Symbol:
AK-USB-37

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
blue
Braid material
textile
Power
0.1kW
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight38.19 g
Certificates
EAN code5901720137517
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-37
6 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 5 pcs - 6.46 USDGross price for quantities from 5 pcs - 6.46 USD
Net price for quantities from 10 pcs - 5.78 USDGross price for quantities from 10 pcs - 5.78 USD
Net price for quantities from 20 pcs - 5.10 USDGross price for quantities from 20 pcs - 5.10 USD
No. of pieces (Multiplicity: 1)