+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-39

Cable; USB 2.0; USB C plug,both sides; nickel plated; 0.5m; white

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-39
TME Symbol:
AK-USB-39

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.5m
Insulation colour
white
Power
60W
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight17.93 g
Certificates
EAN code5901720137531
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-39
3 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 20 pcs - 2.84 USDGross price for quantities from 20 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)