+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-45

Cable; USB 4.0; USB C plug,both sides; nickel plated; 1m; black

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-45
TME Symbol:
AK-USB-45

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 4.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Braid material
textile
Power
240W
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight56.6 g
Certificates
EAN code5901720137968
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-45
1 in TME stock
Net price for quantities from 1 pcs - 15.59 USDGross price for quantities from 1 pcs - 15.59 USD
Net price for quantities from 5 pcs - 13.54 USDGross price for quantities from 5 pcs - 13.54 USD
Net price for quantities from 10 pcs - 12.04 USDGross price for quantities from 10 pcs - 12.04 USD
Net price for quantities from 20 pcs - 10.63 USDGross price for quantities from 20 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)