+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-53

Cable; USB 2.0; USB C plug,USB C plug 90° left/right; 0.3m; Cu


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-53
TME Symbol:
AK-USB-53

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.3m
Insulation colour
black
Kind of core
Cu
Braid material
textile
Power
60W
Connector colour
grey
Cable/adapter structure
  • USB C plug
  • USB C plug 90° left/right
Gross weight15.3 g
Certificates
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-53
195 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 20 pcs - 1.70 USDGross price for quantities from 20 pcs - 1.70 USD