+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AKYGA | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Cable length | 1m | |
Insulation colour | black, grey | |
Data transfer rate | 0.48Gbps | |
Braid material | textile | |
Power | 65W | |
Connector colour | grey, yellow |