+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-59

Cable; USB 2.0; USB A plug,USB C plug; nickel plated; 1m; white

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-59
TME Symbol:
AK-USB-59

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
white
Connection cable features
with LED
Kind of core
Cu
Wire insulation material
silicone
Data transfer rate
0.48Gbps
Power
12W
Max. operating current
2.4A
Connector colour
white
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight32.12 g
Certificates
EAN code5906708750351
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-59
4 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 5 pcs - 3.46 USDGross price for quantities from 5 pcs - 3.46 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 20 pcs - 2.74 USDGross price for quantities from 20 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)