+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AKYGA | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Contact plating | nickel plated | |
Cable length | 1m | |
Insulation colour | black | |
Connection cable features | with LED | |
Kind of core | Cu | |
Wire insulation material | silicone | |
Data transfer rate | 0.48Gbps | |
Power | 18W | |
Max. operating current | 3A | |
Connector colour | black |