+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK-USB-67

Cable; USB 2.0; USB C plug,both sides; nickel plated; 1m; black


Manufacturer: AKYGA

Manufacturer part number:
AK-USB-67
TME Symbol:
AK-USB-67

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Kind of core
Cu
Wire insulation material
silicone
Power
60W
Standard
Power Delivery, Quick Charge
Max. operating current
3A
Connector colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight29.59 g
Certificates
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-67
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.32 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 20 pcs - 2.63 USDGross price for quantities from 20 pcs - 2.63 USD