+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK 2 B RT

Crocodile clip; 25A; red; Grip capac: max.9.5mm; Socket size: 4mm


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
AK 2 B RT
TME Symbol:
AK2BRT

Specification

Manufacturer
HIRSCHMANN T&M
Type of test accessories
crocodile clip
Current rating
25A
Colour
red
Grip capacity
max. 9.5mm
Socket size
4mm
Conform to the norm
CAT II 300V EN 61010
Engineering PN
932435101
Dimensions
Gross weight13.3 g
Certificates
See other products in this category: 4mm Crocodile Clips HIRSCHMANN T&M,
*
AK 2 B RT
303 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 20 pcs - 2.97 USDGross price for quantities from 20 pcs - 2.97 USD
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs