+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK3191/4-2,5/KIESELG

Connector: PCB terminal block; terminal; 9A; 130V; PIN: 4; angled


Manufacturer: PTR MESSTECHNIK

Manufacturer part number:
AK3191/4-2,5/KIESELG
TME Symbol:
AK3191/4

Specification

Manufacturer
PTR MESSTECHNIK
Type of connector
PCB terminal block
Connector
terminal
Current rating
9A
Rated voltage
130V
Number of pins
4
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...20AWG
Depth
12.1mm
Length
12mm
Connector pinout layout
1x4
Wire cross-section
0.08...1mm2
Contacts pitch
2.5mm
Number of ways
4
Height
11.6mm
Conform to the norm
UL VDE
Operating temperature
-30...105°C
Gross weight1.417 g
See other products in this category: PCB terminal blocks PTR MESSTECHNIK,
*
AK3191/4-2,5/KIESELG
320 in TME stock
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 200 pcs - 0.95 USDGross price for quantities from 200 pcs - 0.95 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 200 pcs