+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0404017

Rail; busbar; screw terminal; 4mm2; ways: 1; terminals: 1


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
0404017

Alternative designations: AK 4

TME Symbol:
AK4

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Mechanical mounting
busbar
Electrical mounting
screw terminal
Wire cross-section
4mm2
Number of ways
1
Number of terminals
1
Gross weight4.77 g
Certificates
See other products in this category: Terminal blocks - others PHOENIX CONTACT,
*
0404017
48 in TME stock
Net price for quantities from 2 pcs - 0.76 USDGross price for quantities from 2 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs