+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EATON ELECTRONICS | |
Type of diode | TVS | |
Max. off-state voltage | 42V | |
Breakdown voltage | 47...51V | |
Max. forward impulse current | 6kA | |
Semiconductor structure | bidirectional | |
Case | 2pin THT | |
Mounting | THT | |
Leakage current | 10µA | |
Kind of package | bulk |