+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AK6.148HTA.00101

Memory card: microSDHC; 3D,TLC; 32GB; industrial; R: 90MB/s


Manufacturer: APACER

Manufacturer part number:
AK6.148HTA.00101
TME Symbol:
AK6.148HTA.00101

Specification

Manufacturer
APACER
Type of memory card
microSDHC
Kind of memory
3D, TLC
Memory capacity
32GB
Version
industrial
Read speed
90MB/s
Write speed
80MB/s
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Memory Cards APACER,
*
AK6.148HTA.00101
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 50.72 USDGross price for quantities from 1 pcs - 50.72 USD
Net price for quantities from 3 pcs - 47.34 USDGross price for quantities from 3 pcs - 47.34 USD