+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SPELSBERG | |
Type of enclosure | for modular components | |
IP rating | IP55 | |
Mounting | for wall mounting, wall mount | |
Body colour | grey | |
Number of modules | 36 | |
Number of rows | 3 | |
Enclosure material | polystyrene | |
Manufacturer series | AKe | |
Dimension Y | 600mm | |
Dimension X | 300mm | |
Dimension Z | 142mm | |
Protection class | II | |
Cover colour | transparent | |
Kit contents | screw terminals N/PE |