+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AKE105D00G

Relay: electromagnetic; Ucoil: 5VDC; SPDT; 5A; 5A/250VAC; 5A/30VDC


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
AKE105D00G
TME Symbol:
AKE105D00G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
AKE
Mounting
PCB
Coil resistance
125Ω
Body dimensions
10x20x10.5mm
Coil power consumption
200mW
Contact material
silver alloy
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight4.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Electromagnetic Relays AMPHENOL ANYTEK,
See other products from this series.:
*
AKE105D00G
2038 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 20 pcs - 1.20 USDGross price for quantities from 20 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 2 000 pcs