+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74500101

Enclosure: junction box; X: 150mm; Y: 300mm; Z: 132mm; polycarbonate

Manufacturer: SPELSBERG

Manufacturer part number:
74500101
TME Symbol:
AKI-1-T

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
300mm
Dimension Z
132mm
Enclosure material
polycarbonate
IP rating
IP65
Version
with double membrane seals
Body colour
grey
Manufacturer series
AKi
Cover colour
transparent darkened
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Gross weight1.1899 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
74500101
1 in TME stock
Net price for quantities from 1 pcs - 82.94 USDGross price for quantities from 1 pcs - 82.94 USD
Net price for quantities from 10 pcs - 76.03 USDGross price for quantities from 10 pcs - 76.03 USD
Net price for quantities from 20 pcs - 69.12 USDGross price for quantities from 20 pcs - 69.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts