+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74390201

Enclosure: junction box; X: 300mm; Y: 300mm; Z: 209mm; polycarbonate

Manufacturer: SPELSBERG

Manufacturer part number:
74390201
TME Symbol:
AKI-2-GH

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
300mm
Dimension Z
209mm
Enclosure material
polycarbonate
IP rating
IP65
Version
with double membrane seals
Body colour
grey
Manufacturer series
AKi
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Gross weight2.4778 kg
Certificates
See other products in this category: Junction boxes SPELSBERG
*
74390201
Product withdrawn from the offer
Use the specification table below to search for similar products