+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74500401

Enclosure: junction box; X: 300mm; Y: 600mm; Z: 132mm; polycarbonate

Manufacturer: SPELSBERG

Manufacturer part number:
74500401
TME Symbol:
AKI-4-T

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
600mm
Dimension Z
132mm
Enclosure material
polycarbonate
IP rating
IP65
Version
with double membrane seals
Body colour
grey
Manufacturer series
AKi
Cover colour
transparent darkened
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Gross weight3.5347 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
74500401
0 in TME stock
Net price for quantities from 1 pcs - 279.98 USDGross price for quantities from 1 pcs - 279.98 USD
Net price for quantities from 10 pcs - 263.50 USDGross price for quantities from 10 pcs - 263.50 USD
Net price for quantities from 20 pcs - 247.04 USDGross price for quantities from 20 pcs - 247.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.