+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74790401

Enclosure: junction box; X: 300mm; Y: 600mm; Z: 209mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
74790401
TME Symbol:
AKI-4-TH

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
600mm
Dimension Z
209mm
Enclosure material
polycarbonate
IP rating
IP65
Version
with double membrane seals
Body colour
grey
Manufacturer series
AKi
Cover colour
transparent darkened
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Gross weight4.0599 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
74790401
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 359.21 USDGross price for quantities from 1 pcs - 359.21 USD
Net price for quantities from 10 pcs - 329.28 USDGross price for quantities from 10 pcs - 329.28 USD
Net price for quantities from 20 pcs - 299.35 USDGross price for quantities from 20 pcs - 299.35 USD