+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74040101

Enclosure: junction box; X: 150mm; Y: 300mm; Z: 132mm; polystyrene

Manufacturer: SPELSBERG

Manufacturer part number:
74040101
TME Symbol:
AKL-1-G

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
300mm
Dimension Z
132mm
Enclosure material
polystyrene
IP rating
IP65
Version
with double membrane seals
Body colour
grey
Manufacturer series
AKL
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Flammability rating
UL94HB
Dimensions
Gross weight1.0343 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
74040101
2 in TME stock
Net price for quantities from 1 pcs - 74.54 USDGross price for quantities from 1 pcs - 74.54 USD
Net price for quantities from 6 pcs - 68.33 USDGross price for quantities from 6 pcs - 68.33 USD
Net price for quantities from 12 pcs - 62.12 USDGross price for quantities from 12 pcs - 62.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.