+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74290401

Enclosure: junction box; X: 300mm; Y: 600mm; Z: 209mm; polystyrene

Manufacturer: SPELSBERG

Manufacturer part number:
74290401
TME Symbol:
AKL-4-GH

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
600mm
Dimension Z
209mm
Enclosure material
polystyrene
IP rating
IP65
Version
with double membrane seals
Body colour
grey
Manufacturer series
AKL
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Flammability rating
UL94HB
Dimensions
Gross weight3.55 kg
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
74290401
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 163.50 USDGross price for quantities from 1 pcs - 163.50 USD
Net price for quantities from 4 pcs - 155.59 USDGross price for quantities from 4 pcs - 155.59 USD