+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AKM65US12

Power supply: switching; 12VDC; 5.42A; Out: 5,5/2,5; 65W; 80÷264VAC


Manufacturer: XP POWER

Manufacturer part number:
AKM65US12
TME Symbol:
AKM65US12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
12V DC
Maximum output current
5.42A
Kind of output connector
5,5/2,5
Power
65W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1m
Body dimensions
125x62.3x34mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
90.1%
Polarisation
positive inner pin
Operating modes
constant voltage
Supply voltage
  • 80...264V AC
Gross weight342.54 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
*
AKM65US12
10 in TME stock
Net price for quantities from 1 pcs - 35.17 USDGross price for quantities from 1 pcs - 35.17 USD
Net price for quantities from 25 pcs - 32.52 USDGross price for quantities from 25 pcs - 32.52 USD
Net price for quantities from 100 pcs - 29.55 USDGross price for quantities from 100 pcs - 29.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.