+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AKM90PS48

Power supply: switching; 48VDC; 1.88A; Out: 5,5/2,5; 90W; 90÷264VAC


Manufacturer: XP POWER

Manufacturer part number:
AKM90PS48
TME Symbol:
AKM90PS48

Specification

Manufacturer
XP POWER
Type of power supply
switching
Output voltage
48V DC
Maximum output current
1.88A
Kind of output connector
5,5/2,5
Power
90W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1m
Body dimensions
151.5x60x37mm
Operating temperature
0...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
89.6%
Polarisation
positive inner pin
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight437.66 g
Certificates
See other products in this category: Desktop Power Supplies XP POWER,
*
AKM90PS48
1 in TME stock
Net price for quantities from 1 pcs - 55.14 USDGross price for quantities from 1 pcs - 55.14 USD
Net price for quantities from 25 pcs - 51.44 USDGross price for quantities from 25 pcs - 51.44 USD
Net price for quantities from 100 pcs - 48.74 USDGross price for quantities from 100 pcs - 48.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.