+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AKT9111100J

Automation module: regulator; temperature; -1999÷9999; SPST-NO

Manufacturer: PANASONIC

Manufacturer part number:
AKT9111100J
TME Symbol:
AKT9111100J

Specification

Manufacturer
PANASONIC
Type of automation module
regulator
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple W
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
SPST-NO
Kind of output 2
SPST-NO
Kind of input 1
0...1V, 0...10V, 0...20mA, 1...5V, 4...20mA
Regulation for output 1
ON-OFF, PD, PI, PID
Mounting
on panel
Manufacturer series
KT9
Output 1 electrical parameters
250V AC / 3A
Output 2 electrical parameters
250V AC / 3A
The programming method
foil keypad
Mounting hole dimensions
92x92mm
IP rating
IP66 (from the front)
Kind of display used
LED x2
Display height 1
14mm
Display 2 height
14mm
Additional functions
LED status indicator
Body dimensions
96x96x75.4mm
Operating temperature
-10...55°C
Supply voltage
  • 100...240V AC
Input 1 properties
  • analogue voltage
  • current analog
  • RTD
  • thermocouple
Gross weight200 g
Certificates
See other products in this category: Temperature Regulators PANASONIC
*
AKT9111100J
Product withdrawn from the offer
Use the specification table below to search for similar products