+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AKY0486

Re-battery: Li-Po; 3.7V; 450mAh; cables,JST SYP-02T-1 socket

Manufacturer: AKYGA BATTERY

Manufacturer part number:
AKY0486
TME Symbol:
AKY-LP502248

Specification

Manufacturer
AKYGA BATTERY
Type of rechargeable battery
Li-Po
Rated voltage
3.7V
Capacity
450mAh
Leads
cables, JST SYP-02T-1 socket
Rechargeable batteries features
PCB protection
Quantity in set/package
1pcs.
Related items
JST-SYP-2P-LIPO
Gross weight11.43 g

WATCH VIDEO

See other products in this category: Rechargeable Batteries AKYGA BATTERY,
*
AKY0486
529 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 5 pcs - 3.92 USDGross price for quantities from 5 pcs - 3.92 USD
Net price for quantities from 24 pcs - 3.47 USDGross price for quantities from 24 pcs - 3.47 USD
Net price for quantities from 96 pcs - 3.04 USDGross price for quantities from 96 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerTray = 8 pcsTray = 12 pcsTray = 24 pcs