+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AL02BT1N702

Inductor: thin film; SMD; 0402; 1.7nH; 675mA; R: 200mΩ; ±0,1nH

Manufacturer: Viking

Manufacturer part number:
AL02BT1N702
TME Symbol:
AL02BT1N702

Specification

Manufacturer
Viking
Type of inductor
thin film
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
1.7nH
Operating current
675mA
Resistance
0.2Ω
Resonant frequency
10GHz
Q factor
16
Test frequency
500MHz
Tolerance
±0,1nH
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
AL02BT1N702
0 in TME stock
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.