+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AL02FT13N8

Inductor: thin film; SMD; 0402; 13.8nH; 180mA; R: 1.75Ω; ±1%


Manufacturer: Viking

Manufacturer part number:
AL02FT13N8
TME Symbol:
AL02FT13N8

Specification

Manufacturer
Viking
Type of inductor
thin film
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
13.8nH
Operating current
0.18A
Resistance
1.75Ω
Tolerance
±1%
Resonant frequency
3.7GHz
Q factor
13
Test frequency
500MHz
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
AL02FT13N8
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD