+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

AL02FT27N

Inductor: thin film; SMD; 0402; 27nH; 75mA; R: 3.25Ω; ±1%

Manufacturer: Viking

Manufacturer part number:
AL02FT27N
TME Symbol:
AL02FT27N

Specification

Manufacturer
Viking
Type of inductor
thin film
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
27nH
Operating current
75mA
Resistance
3.25Ω
Tolerance
±1%
Resonant frequency
2.5GHz
Q factor
13
Test frequency
500MHz
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking
*
AL02FT27N
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 10 000 pcs